WOUF-12-400
TE Connectivity / Kilovac BrandElectromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WOUF-12-400
Alias/AKA:
1-1618107-8
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Protective Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- WOUF Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC
- Over/Underfrequency Protection Function
Search Keywords:
WOUF12400
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$639.00
$639.000
Product Guides