WUF-46-5060
TE Connectivity / Kilovac BrandElectromechanical Relay 460VAC 5A SPST-NO/SPST-NC Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WUF-46-5060
Alias/AKA:
2-1618112-0
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
460 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO,SPST-NC
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
Electromechanical Relay 460VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- WOF Series
- Protective Relay
- AC Actuating System
- Input Voltage = 460 VAC
- Underfrequency Protection Function
Search Keywords:
WUF465060
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$3,027.30
$3,027.300
2
$2,981.90
$5,963.800
3
$2,098.36
$6,295.080
4
$1,623.47
$6,493.880
5
+
$1,591.01
$7,955.050
Product Guides