WUV-3-220
TE Connectivity / Kilovac BrandElectromechanical Relay 220VAC 5A SPST-NO/SPST-NC Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WUV-3-220
Alias/AKA:
6-1618112-7
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Electromechanical Relay 220VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- Relay Type = Protective Relay
- WUV Series
- AC Actuating System
- Input Voltage = 220 VAC
- Undervoltage Protection Function
Search Keywords:
WUV3220
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$1,877.85
$1,877.850
2
$1,849.68
$3,699.360
3
$1,305.66
$3,916.980
4
$1,033.65
$4,134.600
5
+
$1,012.97
$5,064.850
Product Guides