help desk software
DATA SHEET

001-0001-L

TE Connectivity / Laird Antennas

ANTENNA,2.4 GHZ Dipole

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
001-0001-L
RoHS:
Yes
HTS:
8529104040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Antenna Style:
Dipole , Stubby
Frequency Band:
2400 – 2500 MHz
Antenna Type:
Terminal/Duck
Mounting Type:
Connector
Gain (Max):
2 dB
Band Type:
Single Band
Mounting Location:
External
Port Configuration:
Single Port
Wireless Application:
Wi-Fi
ANTENNA,2.4 GHZ Dipole
Search Keywords:
0010001L
IN STOCK: 100
Ships today, if you order in
Manufacturer Stock:
2,000   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.12
$40.600
25
$6.60
$165.000
50
$6.50
$325.000
100
$6.30
$630.000
250
$5.78
$1,445.000
500
$5.52
$2,760.000
1,000
$5.20
$5,200.000
2,500 +
$5.06
$12,650.000
Tools/3D Models