help desk software
DATA SHEET

001-0009

TE Connectivity / Laird Antennas

ANTENNA,2.4/5.5 GHz Dipole

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
001-0009
RoHS:
Yes
HTS:
8529104040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting Type:
Connector
Frequency Band:
2400 – 2500 MHz, 5150 – 5850 MHz
Antenna Style:
Dipole , Stubby
Band Type:
Dual Band
Antenna Type:
Terminal/Duck
Port Configuration:
Single Port
Mounting Location:
External
Gain (Max):
2 dB
Wireless Application:
Wi-Fi
ANTENNA,2.4/5.5 GHz Dipole
Search Keywords:
0010009
IN STOCK: 100
Ships today, if you order in
Manufacturer Stock:
71   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
2 Weeks can ship 12/5/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.39
$81.950
25
$14.85
$371.250
50
$14.19
$709.500
100
$12.61
$1,261.000
250
$12.09
$3,022.500
500
$11.23
$5,615.000
1,000 +
$10.72
$10,720.000
Tools/3D Models