help desk software
DATA SHEET

001-0012

TE Connectivity / Laird Antennas

ANTENNA,2.4/5.5 GHz Dipole,IP67

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
001-0012
RoHS:
Yes
HTS:
8529104040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Port Configuration:
Single Port
Mounting Type:
Connector
Antenna Type:
Terminal/Duck
Mounting Location:
External
Band Type:
Dual Band
Antenna Style:
Dipole , Stubby
Gain (Max):
2 dB
Frequency Band:
2400 – 2500 MHz, 4910 – 5850 MHz
Wireless Application:
Wi-Fi
ANTENNA,2.4/5.5 GHz Dipole,IP67
Search Keywords:
0010012
IN STOCK: 100
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.43
$22.430
10
$20.02
$200.200
25
$19.42
$485.500
50
$18.86
$943.000
100
$16.55
$1,655.000
250
$16.11
$4,027.500
500 +
$15.16
$7,580.000
Tools/3D Models