help desk software
DATA SHEET

0600-00028

TE Connectivity / Laird Antennas

ANT,900MHZ,2.5DBI

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
0600-00028
RoHS:
Yes
HTS:
8529109100
COO:
TW
ECCN:
5A991.G
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Wireless Standard:
915 ISM & ZigBee US
Mounting Type:
Connector
Gain (Max):
2.5 dB
Antenna Style:
Dipole
VSWR (Max):
< 2.0:1
Antenna Type:
Terminal/Duck
Product Height:
6.44 in, 189 mm
Wireless Application:
LoRaWAN
Port Configuration:
Single Port
Band Type:
Single Band
Product Diameter:
.49 in, 12.5 mm
Impedance:
50 Ω
Applicable Region:
Global
Polarization:
Linear
Packaging Method:
Bag
Frequency Band:
902 – 928 MHz
Mounting Location:
External
ANT,900MHZ,2.5DBI
Search Keywords:
060000028
IN STOCK: 600
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.22
$34.220
5
$30.27
$151.350
10
$25.43
$254.300
13
$25.05
$325.650
25
$24.68
$617.000
38
$24.31
$923.780
50 +
$21.03
$1,051.500
Tools/3D Models