Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
0600-00030
RoHS:
Yes
HTS:
8529109100
ECCN:
5A991.G
Supplier Standard Pack
1
Package Type:
Pack
VSWR (Max):
< 2.0:1
Mounting Location:
External
Port Configuration:
Single Port
Product Diameter:
.42 in, 10.5 mm
Mounting Type:
Connector
Applicable Region:
Global
Band Type:
Single Band
Wireless Standard:
915 ISM & ZigBee US
Wireless Application:
LoRaWAN
Product Height:
3.5 in, 88 mm
Gain (Max):
1 dB
Impedance:
50 Ω
Frequency Band:
902 – 928 MHz
Packaging Method:
Bag
Antenna Style:
Dipole
Antenna Type:
Terminal/Duck
Life Cycle:
Discontinued
ANT,900MHZ,1.0DBI
Search Keywords:
060000030
This product is discontinued, but still in stock
IN STOCK:
1,000
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$35.40
$35.400
5
$34.87
$174.350
10
$34.35
$343.500
13
$33.83
$439.790
25
$26.39
$659.750
38
$24.31
$923.780
50
+
$23.82
$1,191.000