help desk software
DATA SHEET

080-0014

TE Connectivity / Laird Antennas

Cable Assembly - Female RP-SMA Bulkhead Jack to Right Angle U.FL (UMCC) Female Jack - 50 Ohms - 6 GHz - 8.268" (210.00mm) Length - Gray. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
080-0014
RoHS:
Yes
HTS:
8544200000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
The TE Connectivity/Laird Antennas part 080-0014 is a high-performance, compact antenna designed for reliable wireless communication applications. With its sleek and durable design, this antenna offers excellent signal strength and reception capabilities across various frequencies. Whether used in industrial, IoT, or other wireless applications, the 080-0014 antenna delivers consistent and stable performance. Its compact size allows for easy installation and integration into any device or system. Backed by TE Connectivity/Laird Antennas' reputation for excellence, this antenna is a trusted solution for enhancing wireless connectivity.
Search Keywords:
0800014
IN STOCK: 449
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.51
$57.550
25
$10.16
$254.000
50
$9.58
$479.000
100
$9.05
$905.000
250
$8.36
$2,090.000
500
$7.94
$3,970.000
1,000 +
$7.44
$7,440.000
Tools/3D Models
Product Guides