POE-12I
TE Connectivity / Laird AntennasPower over Ethernet (PoE) - Midspan Injector - 90 to 264 VAC Input - 1 Port - 12V, 1A Output - 12W - IEEE802.3af Compliance - Desktop Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
POE-12I
RoHS:
Yes
Supplier Standard Pack
1
Life Cycle:
Discontinued
The POE-12I from TE Connectivity / Laird Antennas is desktop mounting power over ethernet (PoE), midspan injector with 90 to 264 VAC input, 1 port and 12V/1A output. This PoE has 12W power and IEEE802.3af compliance. Dimensions of this product are: 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm). Operating temperature range is from -10°C to 60°C.
Search Keywords:
POE12I
This product is discontinued, but still in stock
IN STOCK:
286
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$143.34
$143.340
5
$127.33
$636.650
10
$121.87
$1,218.700
25
$112.19
$2,804.750
50
$104.83
$5,241.500
75
$103.25
$7,743.750
100
+
$99.32
$9,932.000
Product Guides