TRA6927M3PW-001
TE Connectivity / Laird AntennasOMNI,DB,Ph,698/1710 MHz WHT,3 dBi,100W, .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
TRA6927M3PW-001
RoHS:
Yes
HTS:
8517710000
ECCN:
5A991.G
Supplier Standard Pack
1
Package Type:
Pack
Antenna Style:
Vehicular
Band Type:
Multi Band
Antenna Type:
Dome/Puck
The TE Connectivity/Laird Antennas TRA6927M3PW-001 is a versatile omni-directional antenna with a white finish, designed for use in wireless communication applications. This dual-band antenna operates in the 698-1710 MHz frequency range, offering a gain of 3 dBi and supporting up to 100W of power. Perfect for use in a variety of applications, this antenna provides reliable performance and consistent signal strength.
Search Keywords:
TRA6927M3PW001
IN STOCK:
123
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.50
$53.500
5
$38.84
$194.200
10
$38.18
$381.800
25
$37.60
$940.000
50
$37.04
$1,852.000
100
$36.19
$3,619.000
250
+
$35.64
$8,910.000
CUSTOMERS
ALSO BOUGHT
DR-UPS40
UPS DC DIN Rail 21V to 29V
TRAB9023NP
TRAB9023 Series 800 MHZ- 5.8 GHz LTE Direct Mount Omnidirectional Antenna
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
F1X1.5LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 1"W x 1.5"H - 6' Length - LF PVC