Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ADP-RPSF-NM
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Body Plating Material:
Nickel
Side B Interface:
N
Number of Positions:
1
Side A Gender:
Jack
Operating Frequency:
0 – 11 GHz
Side B Gender:
Plug
Operating Temperature Range:
-55 – 125 °C, -67 – 193 °F
RF Connector Center Contact Material:
Beryllium Copper
Body Material:
Brass
Dielectric Material:
PTFE
Side A Interface:
RP-SMA
Impedance:
50 Ω
Body Orientation:
Straight
RF Connector Center Contact Plating Material:
Gold
RP-SMA Jack to N Type Plug
Search Keywords:
ADPRPSFNM
IN STOCK:
514
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$15.00
$75.000
25
$13.59
$339.750
50
$12.99
$649.500
100
$12.43
$1,243.000
250
$11.92
$2,980.000
500
$11.60
$5,800.000
1,000
+
$10.87
$10,870.000
Product Guides