help desk software
DATA SHEET

ADP-RPSM-SMAF

TE Connectivity / Linx Technologies

RP-SMA Plug to SMA Jack

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ADP-RPSM-SMAF
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Side A Interface:
SMA
Operating Temperature Range:
-65 – 165 °C, -85 – 329 °F
Impedance:
50 Ω
Number of Positions:
1
Body Plating Material:
Nickel
Side B Gender:
Plug
Side A Gender:
Jack
Body Material:
Brass
Dielectric Material:
PTFE
Side B Interface:
RP-SMA
Body Orientation:
Straight
RF Connector Center Contact Material:
Brass
RF Connector Center Contact Plating Material:
Gold
RP-SMA Plug to SMA Jack
Search Keywords:
ADPRPSMSMAF
IN STOCK: 400
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.48
$47.400
25
$7.70
$192.500
50
$7.59
$379.500
100
$7.36
$736.000
300
$6.75
$2,025.000
500
$6.65
$3,325.000
1,000
$6.24
$6,240.000
2,500 +
$5.68
$14,200.000
Tools/3D Models
Product Guides