ANT-916-MHW-RPS-S
TE Connectivity / Linx TechnologiesAntenna 916MHz Dipole MHW Short RPS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ANT-916-MHW-RPS-S
RoHS:
Yes
HTS:
8517710000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Antenna Type:
Module
Antenna Style:
Whip
Cable Length:
6.56 ft, 2 m
Band Type:
Single Band
The ANT-916-MHW-RPS-S is a high-performance antenna designed for 916MHz applications. Featuring a compact dipole design, this antenna is ideal for use in a wide range of wireless communication systems. The short form factor makes it easy to integrate into your device, while the RPS connector ensures a secure and reliable connection. Whether you need to boost the range and reliability of your IoT devices or improve the performance of your wireless sensors, the ANT-916-MHW-RPS-S is the perfect solution.
Search Keywords:
ANT916MHWRPSS
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
2,127
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
10
$16.98
$169.800
30
$16.51
$495.300
50
$16.07
$803.500
100
$15.25
$1,525.000
250
$14.22
$3,555.000
500
$13.39
$6,695.000
1,000
+
$12.66
$12,660.000