help desk software
DATA SHEET

ANT-916-SP

TE Connectivity / Linx Technologies

Antenna SP PCB RPC 916MHz SMT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ANT-916-SP
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Frequency Band:
915 MHz
Antenna Type:
PCB
Band Type:
Single Band
Gain (Max):
1.4 dB
Antenna Style:
PCB
Life Cycle:
Discontinued
The TE Connectivity / Linx Technologies ANT-916-SP is a high-performance antenna designed for 916MHz applications. This Surface Mount Technology (SMT) antenna features a compact Printed Circuit Board (PCB) design, making it easy to integrate into a variety of devices. With excellent reception and transmission capabilities, the ANT-916-SP is an ideal choice for wireless communication systems operating in the 916MHz frequency range.
Search Keywords:
ANT916SP
  This product is discontinued, but still in stock
IN STOCK: 3,895
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.90
$39.500
250
$7.79
$1,947.500
500
$7.67
$3,835.000
1,000
$7.55
$7,550.000
1,500
$7.44
$11,160.000
3,000
$3.80
$11,400.000
4,500
$2.59
$11,655.000
6,000 +
$2.53
$15,180.000
Tools/3D Models