Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ANT-DB1-LP-RM-01-N
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Box
Antenna Style:
Yagi/Log Periodic
Cable Length:
.54 ft, .16 m
Band Type:
Multi Band
Antenna Type:
Yagi
Antenna Directional Tri-Band Hi-Gain N
Search Keywords:
ANTDB1LPRM01N
IN STOCK:
0
On Order:
26
can ship 12/23/24
Minimum Order:
2
Multiple:
2
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
2
$76.95
$153.900
6
$71.21
$427.260
10
$70.14
$701.400
26
$65.36
$1,699.360
50
$64.38
$3,219.000
100
$63.41
$6,341.000
250
+
$61.17
$15,292.500
CUSTOMERS
ALSO BOUGHT
4201-051LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 5500pF -...
135101-01-18.00
SMA Straight Plug to SMA Straight Plug on RG-316 cable 18 inches
135101-01-48.00
SMA Straight Plug to SMA Straight Plug on RG-316 cable 48 inches
173110-0012
Conn D-Sub PCBPlug SolderTerm 15-Pin Waterproof forFWH hoods F15P-K700 | FCT by Molex 1731...
MS3102A16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive