BAT-HLD-001
TE Connectivity / Linx TechnologiesBattery Holder 2032 2025 SMT Bulk Pack .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
BAT-HLD-001
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Battery Holder Material:
Phosphor Bronze
Battery Weight:
2.92 g
Battery Compatibility:
CR2032
Battery Holder Type:
Coin Cell
The TE Connectivity / Linx Technologies BAT-HLD-001 is a versatile battery holder designed to securely hold 2032 and 2025 coin cell batteries in place. This surface mount technology (SMT) holder comes in a bulk pack for convenient use in mass production applications. With durable construction and reliable performance, the BAT-HLD-001 is an ideal solution for powering a variety of electronic devices.
Search Keywords:
BATHLD001
IN STOCK:
4,050
Can Ship immediately
Manufacturer Stock:
298,500
can ship
12/6/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
500
$0.4375
$218.750
1,000
$0.3906
$390.600
2,500
$0.3571
$892.750
5,000
$0.3288
$1,644.000
7,500
$0.3238
$2,428.500
10,000
$0.3014
$3,014.000
15,000
$0.2933
$4,399.500
25,000
+
$0.2889
$7,222.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
CR0603-FX-1000ELF
Thick Film Chip Resistor - 1/10 W - 100 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant -...
CR0603-FX-1002ELF
Thick Film Chip Resistor - 1/10 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant -...
CR0603-FX-10R0ELF
Thick Film Chip Resistor - 1/10 W - 10 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - ...
CR0603-FX-2002ELF
Thick Film Chip Resistor - 1/10 W - 20 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant -...
CR0603-FX-4992ELF
Thick Film Chip Resistor - 1/10 W - 49.9 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant...