Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CSH-SGFB-100-UFFR
RoHS:
Yes
HTS:
8544200000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Body Plating Material:
Gold
Cable Assembly Length:
.33 ft, .1 – 1 m
Cable Color:
Black
Cable Assembly Type:
SMA Bulkhead to UMCC
SMA to U.FL/MHF1 100mm 1.32 OD
Search Keywords:
CSHSGFB100UFFR
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.00
$40.000
25
$6.50
$162.500
50
$6.40
$320.000
100
$6.21
$621.000
300
$5.70
$1,710.000
500
$5.61
$2,805.000
1,000
$5.53
$5,530.000
2,500
+
$4.99
$12,475.000