CSI-RGFE-100-UFFR
TE Connectivity / Linx TechnologiesRP-SMA to U.FL/MHF1 100mm 1.13 OD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CSI-RGFE-100-UFFR
RoHS:
Yes
HTS:
8544200000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Cable Assembly Type:
RP-SMA to UMCC
Cable Assembly Length:
.33 ft, .1 – 1 m
Body Plating Material:
Gold
Cable Color:
Gray
The TE Connectivity / Linx Technologies CSI-RGFE-100-UFFR is a high-quality cable assembly designed for seamless connectivity. This cable features an RP-SMA connector on one end and a U.FL/MHF1 connector on the other, with a length of 100mm and a 1.13 OD for optimal signal transmission. Perfect for various applications requiring reliable and efficient RF connections.
Search Keywords:
CSIRGFE100UFFR
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
900
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$8.51
$42.550
25
$7.76
$194.000
50
$7.43
$371.500
100
$7.23
$723.000
300
$6.65
$1,995.000
500
$6.45
$3,225.000
1,000
+
$6.19
$6,190.000