CSI-RGFI-100-UFFR
TE Connectivity / Linx TechnologiesRP-SMA to U.FL/MHF1 100mm 1.13 OD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CSI-RGFI-100-UFFR
RoHS:
Yes
HTS:
8544200000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Cable Color:
Gray
Cable Assembly Length:
.33 ft, .1 – 1 m
Body Plating Material:
Gold
Cable Assembly Type:
RP-SMA to UMCC
The TE Connectivity / Linx Technologies part CSI-RGFI-100-UFFR is a high-quality RF cable assembly featuring a RP-SMA connector on one end and a U.FL/MHF1 connector on the other end. With a length of 100mm and an outer diameter of 1.13, this cable assembly is ideal for a variety of wireless and RF applications. The premium construction ensures reliable performance and durability.
Search Keywords:
CSIRGFI100UFFR
IN STOCK:
305
Can Ship immediately
Manufacturer Stock:
4,300
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
5
$8.94
$44.700
25
$7.27
$181.750
50
$7.16
$358.000
100
$6.94
$694.000
300
$6.18
$1,854.000
500
$5.97
$2,985.000
1,000
$5.72
$5,720.000
2,500
+
$5.32
$13,300.000
Product Guides