CSI-SGFE-100-UFFR
TE Connectivity / Linx TechnologiesSMA to U.FL/MHF1 100mm 1.13 OD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CSI-SGFE-100-UFFR
RoHS:
Yes
HTS:
8544200000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Cable Assembly Length:
.33 ft, .1 – 1 m
Cable Assembly Type:
SMA Bulkhead to UMCC
Body Plating Material:
Gold
Cable Color:
Gray
The TE Connectivity / Linx Technologies part CSI-SGFE-100-UFFR is a high-quality cable assembly designed for connecting SMA to U.FL/MHF1 connectors. The 100mm length and 1.13" outer diameter offer flexibility and ease of use in various applications. This cable assembly ensures a secure and reliable connection for your RF needs.
Search Keywords:
CSISGFE100UFFR
IN STOCK:
300
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.24
$56.200
25
$10.19
$254.750
50
$9.73
$486.500
100
$9.45
$945.000
300
$8.66
$2,598.000
500
$8.17
$4,085.000
1,000
+
$7.93
$7,930.000