CSI-SGFI-100-UFFR
TE Connectivity / Linx TechnologiesSMA to U.FL/MHF1 100mm 1.13 OD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CSI-SGFI-100-UFFR
RoHS:
Yes
HTS:
8544200000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Cable Assembly Type:
SMA Bulkhead to UMCC
Cable Assembly Length:
.33 ft, .1 – 1 m
Body Plating Material:
Gold
Cable Color:
Gray
The TE Connectivity / Linx Technologies part CSI-SGFI-100-UFFR is a high-quality RF cable assembly that features an SMA connector on one end and a U.FL/MHF1 connector on the other end. With a length of 100mm and a 1.13 OD, this cable assembly is designed to provide efficient and reliable RF signal transmission in a compact and durable package.
Search Keywords:
CSISGFI100UFFR
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
1,100
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$8.87
$44.350
25
$8.09
$202.250
50
$7.75
$387.500
100
$7.54
$754.000
300
$6.94
$2,082.000
500
$6.56
$3,280.000
1,000
+
$6.46
$6,460.000
Product Guides