CSJ-SGFB-100-MHF4
TE Connectivity / Linx TechnologiesSMA to MHF4 100mm 0.81 OD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CSJ-SGFB-100-MHF4
RoHS:
Yes
HTS:
8544200000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Body Plating Material:
Gold
Cable Assembly Length:
.33 ft, .1 – 1 m
Cable Color:
Black
Cable Assembly Type:
SMA to MHF4
The TE Connectivity / Linx Technologies CSJ-SGFB-100-MHF4 is a high-quality cable assembly featuring an SMA connector on one end and an MHF4 connector on the other end. This 100mm cable has a slim 0.81mm outer diameter, making it perfect for applications where space is limited. Ideal for RF and wireless communication systems, this cable assembly ensures reliable and efficient signal transmission.
Search Keywords:
CSJSGFB100MHF4
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$7.56
$37.800
25
$6.22
$155.500
50
$6.13
$306.500
100
$5.96
$596.000
300
$5.33
$1,599.000
500
$5.17
$2,585.000
1,000
$4.95
$4,950.000
2,500
+
$4.68
$11,700.000