Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
L9000014-01
Alias/AKA:
ANT-2.45-CHP-T
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Frequency Band:
2400 – 2485 MHz
Band Type:
Single Band
Antenna Style:
PCB
Antenna Type:
Chip
Antenna Chip T&R 2.45GHz SMT
Search Keywords:
L900001401
IN STOCK:
1,500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$1.78
$17.800
100
$1.32
$132.000
250
$1.30
$325.000
375
$1.28
$480.000
750
$1.26
$945.000
1,125
$1.24
$1,395.000
1,500
+
$1.22
$1,830.000
Product Guides