L9000077-01
TE Connectivity / Linx TechnologiesAntenna Ind 2.4GHz RG58 2M RPS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
L9000077-01
Alias/AKA:
ANT-2.4-ID-2000-RPS
RoHS:
Yes
HTS:
8517710000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Length:
6.56 ft, 2 m
Band Type:
Single Band
Antenna Style:
Whip
Antenna Type:
Terminal/Duck
TE Connectivity / Linx Technologies L9000077-01 is a high-quality 2.4GHz antenna designed for reliable wireless communication. This antenna features a durable RG58 cable measuring 2 meters in length terminated with an RPS connector. Perfect for a variety of applications requiring a dependable and efficient antenna solution."
Search Keywords:
L900007701
IN STOCK:
65
Ships today, if you order in
Manufacturer Stock:
4,337
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$26.06
$26.060
10
$23.43
$234.300
25
$22.77
$569.250
50
$21.87
$1,093.500
100
$21.03
$2,103.000
250
$19.60
$4,900.000
500
+
$18.47
$9,235.000
Product Guides