help desk software
DATA SHEET

171-26G

TE Connectivity / Madison Cable Brand

Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Blue 30.5m T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Madison Cable Brand
Part No:
171-26G
Alias/AKA:
3-1437357-4
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Pitch:
1.27 mm
Cable Length:
30.5 m
Type:
Flat Cable
Number of Conductors:
26
Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Blue 30.5m T/R
Search Keywords:
17126G
IN STOCK: 6
Ships today, if you order in
MOQ for out of Stock Qty:
45
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.19
$121.190
10
$93.93
$939.300
25
$91.97
$2,299.250
45
$91.05
$4,097.250
90
$90.14
$8,112.600
135
$89.24
$12,047.400
180 +
$88.34
$15,901.200
Tools/3D Models
Product Guides