Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Madison Cable Brand
Part No:
171-50G
Alias/AKA:
1-1437358-1
RoHS:
Yes
HTS:
8544492000
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
FLAT CABLE 28 AWG STRANDED PVC I
Search Keywords:
17150G
This product is discontinued, but still in stock
IN STOCK:
579
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
1
$5.184
$5.184
10
$4.713
$47.130
25
$3.733
$93.325
50
$3.294
$164.700
100
+
$2.826
$282.600
Product Guides
CUSTOMERS
ALSO BOUGHT
P1057/8-BK007
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black 50 ft/Spool
1658606-1
D Sub Connector - DB50 - 50 Contact - Receptacle - IDC / IDT - DD - Amplimite HDF-20 Serie...
4282-6SG-300
Conn Field Installable SKT 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
RJ24FW104
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pi...
S01-02-R
Connector Terminals Shield Terminator Polyvinylidene Fluoride Transparent Blue Tin/Silver