26WDY00008
TE Connectivity / Madison Cable BrandFlat Cable 26 1.27mm 28AWG 30.48m Tinned Copper 300V Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Madison Cable Brand
Part No:
26WDY00008
Alias/AKA:
57040-3
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
600
Life Cycle:
Discontinued
TE Connectivity / Madison Cable Brand part 26WDY00008 is a flat cable designed for various electrical and electronic applications. With 26 conductors arranged in a 1.27mm pitch, this cable offers a compact and efficient solution for interconnecting components. Its 28AWG gauge ensures reliable signal transmission while maintaining flexibility. The cable is constructed with high-quality tinned copper material to enhance conductivity and prevent corrosion. With a voltage rating of 300V, it can be safely used in a wide range of low to medium voltage applications. This cable is supplied on a durable reel, ensuring easy handling and storage. Suitable for both prototype and production use, TE Connectivity / Madison Cable Brand part 26WDY00008 is an excellent choice for applications that require reliable, space-saving, and high-performance cabling.
Product Highlights:
- 1.27 mm Centerline
- Wire Size - Details = 28 AWG (7/36) Stranded
- Number of Conductors = 26
- Ribbon Cable Outside Conductor Spacing = 31.75 mm
- Width = 33.00 mm
Search Keywords:
26WDY00008
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides