help desk software
DATA SHEET

031-0024-0001

TE Connectivity / Microdot Brand

Conn SMB F 50Ohm Solder ST Cable Mount Gold .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Microdot Brand
Part No:
031-0024-0001
Alias/AKA:
1467939-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Conn SMB F 50Ohm Solder ST Cable Mount Gold
Product Highlights:
  • Connector
  • Jack
  • Miniature
  • Terminate To Coaxial Cable
  • Coupler Style = Threaded
Search Keywords:
03100240001
IN STOCK: 3
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$232.05
$232.050
5
$228.57
$1,142.850
10
$225.14
$2,251.400
25
$221.76
$5,544.000
50
$117.04
$5,852.000
75
$80.49
$6,036.750
100 +
$78.88
$7,888.000
Tools/3D Models
Product Guides