031-0050-0001
TE Connectivity / Microdot BrandSMB Connector - Receptacle - Female Socket - 50 Ohms - Threaded - 750V - Solder Termination - Bulkhead, Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Microdot Brand
Part No:
031-0050-0001
Alias/AKA:
1466288-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
15.54 x 11.12 x 16.66 mm
The TE Connectivity/Microdot Brand part 031-0050-0001 is a high-quality Conn SMB F connector with a 50-Ohm impedance. It is designed for panel mount installations and features a solder termination for secure and reliable connections. This connector is made with gold plating, which ensures excellent conductivity and resistance to corrosion. Ideal for various applications, the TE Connectivity/Microdot Brand part 031-0050-0001 delivers superior performance and durability in both commercial and industrial settings.
Product Highlights:
- Connector
- Jack
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords:
03100500001
IN STOCK:
154
Can Ship immediately
On Order:
300
can ship 6/2/25
MOQ for out of Stock Qty:
75
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$67.98
$67.980
25
$41.25
$1,031.250
50
$39.26
$1,963.000
75
$38.20
$2,865.000
150
$37.22
$5,583.000
225
$36.52
$8,217.000
300
+
$35.82
$10,746.000
Product Guides