032-0014-0001
TE Connectivity / Microdot BrandConn SMB PL 93Ohm Solder RA Cable Mount Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Microdot Brand
Part No:
032-0014-0001
Alias/AKA:
3-1532004-2
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
SMB
Impedance:
93 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Solder
Conn SMB PL 93Ohm Solder RA Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords:
03200140001
IN STOCK:
33
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$392.45
$392.450
5
$386.56
$1,932.800
10
$380.76
$3,807.600
25
$375.05
$9,376.250
50
$191.56
$9,578.000
75
$130.39
$9,779.250
100
+
$127.79
$12,779.000
Product Guides