052-0204-0001
TE Connectivity / Microdot BrandConn SMB PL 50Ohm RA Cable Mount Gold Over Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Microdot Brand
Part No:
052-0204-0001
Alias/AKA:
7-1532004-0
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
N/A
Conn SMB PL 50Ohm RA Cable Mount Gold Over Copper
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords:
05202040001
IN STOCK:
60
Can Ship immediately
MOQ for out of Stock Qty:
31
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$301.01
$301.010
10
$294.12
$2,941.200
31
$215.97
$6,695.070
62
$139.16
$8,627.920
93
$137.07
$12,747.510
123
+
$135.02
$16,607.460
Product Guides
CUSTOMERS
ALSO BOUGHT
529702B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 5.5°C/W Black Anodized
DS4E-M-DC5V
Electromechanical Relay 5VDC 62.5Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay
707-1604-20
Star Ring Tongue Terminal 16.27mm 7.93mm
CGB116
Cable Accessories Gland Nut and Bushing Steel
ERZ-V07D241
Var 150VAC/200VDC 1750A 240V Radial Bulk