052-0641-0001
TE Connectivity / Microdot BrandSMA Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Threaded - Push On Contact Termination - Twist On Shield Termination - Free Hanging (In-Line). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Microdot Brand
Part No:
052-0641-0001
Alias/AKA:
7-1532004-8
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The 052-0641-0001 is from TE Connectivity / Microdot Brand is threaded SMA plug with male pins, push-on contact termination and twist-on shield termination. This coaxial connector has Ohms impedance and 4 GHz max frequency. Operating temperature range is from -65°C to 125°C.
Search Keywords:
05206410001
IN STOCK:
0
On Order:
120
can ship 12/15/25
MOQ for out of Stock Qty:
30
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$98.42
$98.420
5
$79.44
$397.200
10
$76.98
$769.800
30
$74.63
$2,238.900
60
$73.51
$4,410.600
90
$72.41
$6,516.900
120
+
$71.32
$8,558.400
Product Guides