help desk software
DATA SHEET

094-0404-0003

TE Connectivity / Microdot Brand

Cable Assembly 0.914m 26AWG Microminiature D 25 POS PIN

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Microdot Brand
Part No:
094-0404-0003
Alias/AKA:
1532008-7
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Cable Assembly 0.914m 26AWG Microminiature D 25 POS PIN
Search Keywords:
09404040003
  This product is discontinued, but still in stock
IN STOCK: 8
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$206.59
$206.590
8
$196.26
$1,570.080
13
$130.06
$1,690.780
20
$100.39
$2,007.800
26 +
$98.39
$2,558.140
Tools/3D Models
Product Guides