help desk software
DATA SHEET

094-0405-8002

TE Connectivity / Microdot Brand

Cable Assembly Wire Lead 0.012m 25AWG Microminiature D F

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Microdot Brand
Part No:
094-0405-8002
Alias/AKA:
1-1532008-9
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Assembly Wire Lead 0.012m 25AWG Microminiature D F
Search Keywords:
09404058002
IN STOCK: 4
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$462.53
$462.530
5
$455.59
$2,277.950
7
$448.76
$3,141.320
13
$255.85
$3,326.050
20
$175.54
$3,510.800
26 +
$172.03
$4,472.780
Tools/3D Models
Product Guides