S96-0002-0009
TE Connectivity / Microdot BrandConnector Accessories Jackpost Assembly .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Microdot Brand
Part No:
S96-0002-0009
Alias/AKA:
5-1532137-9
RoHS:
Yes
HTS:
7318156070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Jackpost Assembly
Connector Accessories Jackpost Assembly
Product Highlights:
- Product Series = MCD (All Plastic), MCK (Full Metal)
- Jackpost Assembly
Search Keywords:
S9600020009
IN STOCK:
454
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$8.86
$44.300
25
$7.97
$199.250
50
$7.81
$390.500
100
$7.70
$770.000
250
$7.62
$1,905.000
500
$7.46
$3,730.000
1,000
+
$6.95
$6,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERZ-V10D271
Var 175VAC/225VDC 3500A 270V Radial Bulk
24LC128-I/SNG
EEPROM - Serial-I²C - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
EKZN101ELL681MMN3S
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105°C Automotiv...
50ML22MEFC6.3X7
Aluminum Electrolytic - Radial - 22uF - 20% - 50VDC - 6.3mm dia x 7mm - -40 to 105°C
CCG30-24-05S
Single Output DC-DC Converter - 30W - Vin: 9 to 36V - Vout: 5V - Remote On/Off - Thru-Hole...