S96-0002-0087
TE Connectivity / Microdot BrandConnector Accessories D-Sub Jackscrew Assembly Straight .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Microdot Brand
Part No:
S96-0002-0087
Alias/AKA:
5-1532137-5
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Jackscrew Assembly
Dimension:
9.14 mm
Operating Temperature:
N/A
The TE Connectivity / Microdot Brand part S96-0002-0087 is a reliable and essential connector accessory designed for D-Sub connectors. This straight jack screw assembly ensures secure and durable connections, making it ideal for various applications where reliability is paramount. Constructed with utmost precision and durability, this jack screw assembly guarantees optimal performance and longevity. Upgrade your D-Sub connectors with the TE Connectivity / Microdot Brand part S96-0002-0087 for enhanced connectivity and peace of mind.
Product Highlights:
- Product Series = MCD (All Plastic), MCK (Full Metal)
- Jackscrew Assembly
- Low Profile
- Jackscrew Type = 1/16" Allen Head
Search Keywords:
S9600020087
Possible Replacement options available. See Alternatives
IN STOCK:
88
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.74
$33.700
25
$6.51
$162.750
50
$6.44
$322.000
100
$6.38
$638.000
250
$6.31
$1,577.500
500
$6.25
$3,125.000
1,000
$5.90
$5,900.000
2,500
+
$5.84
$14,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH3B-UAC240V
Power Relay 240VAC 10A 3PDT(27.5x31x42)mm Socket
XEB0103
Cap RC Network 0.3uF 250VAC 20% 10 Ohm 30% 1W 1R/1C 100°C
XG4Z-0002
Connector Accessories Locking Lever Polyamide Natural
E2EX2D1U2M
Proximity Sensor Inductive NO 2mm 12V to 24VDC 4-Pin
S1DX-A2C60M-AC120V
2 Form C Time Delay Relays 100VAC 120VAC Relay Output