help desk software
DATA SHEET

15644B700

TE Connectivity / Midtex Brand

Electromechanical Relay 12VDC 160Ohm 2A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
15644B700
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-45 to 75 °C
Dimension:
29.4 x 23 x 32.5 mm
Termination Style:
Solder
Coil Current:
75 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 160Ohm 2A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay
Search Keywords:
15644B700
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides