help desk software
DATA SHEET

15644T100

TE Connectivity / Midtex Brand

Electromechanical Relay 120VAC 3.9KOhm 3A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
15644T100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 75 °C
Coil Resistance:
3.9 KOhm
Electromechanical Relay 120VAC 3.9KOhm 3A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay
Search Keywords:
15644T100
IN STOCK: 69
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.85
$112.850
25
$86.74
$2,168.500
50
$82.18
$4,109.000
100
$63.92
$6,392.000
250 +
$59.38
$14,845.000
Tools/3D Models
Product Guides