help desk software

15733T200

TE Connectivity / Midtex Brand

General Purpose Power Relay-TYPE 157 relay-Flanged Cover, Solder/ .187 Quick Connect terminals-3PDT-120 VAC-3/16” Silver Cadmium Oxide (10 Amp)-Standard construction

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
15733T200
Alias/AKA:
1608055-2
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack:
25
Package Type:
Tray
Operating Temperature:
N/A
The TE CONNECTIVITY / Midtex 15733T200 is a General Purpose plug-in, Relay -3PDT-. It has a current rating of 10 A and a Voltage rating of 120 VAC.
Search Keywords:
15733T200
IN STOCK: 62
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
50
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$22.52
$563.000
50
$21.40
$1,070.000
75
$13.34
$1,000.500
125
$10.52
$1,315.000
150 +
$10.31
$1,546.500
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS