Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
15793B200
Alias/AKA:
5-1608056-5
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Operating Temperature:
N/A
Life Cycle:
Discontinued
General Purpose Power Relay
Search Keywords:
15793B200
This product is discontinued, but still in stock
IN STOCK:
65
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.65
$28.650
5
$28.22
$141.100
10
$27.79
$277.900
25
$27.38
$684.500
50
$16.85
$842.500
75
$13.34
$1,000.500
100
+
$13.07
$1,307.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
4-641209-2
12P MTA156 HDR ASSY FL ST LF
776286-2
8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
BZE6-RNX1
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 1/2HP 5.56N Linear Screw Mount
LSZ7P1A
Switch Access Limit Switch Plug-In Unit
KRPA-11AY-240
Power Relay 240VAC 10A DPDT(35.7x35.7x50.8)mm Socket