159-162-U00
TE Connectivity / Midtex BrandReed Relays 74VDC 2.76KOhm DPDT (52.37x15.88x15.88)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
159-162-U00
RoHS:
Yes
HTS:
8536410060
Supplier Standard Pack
1
Type:
Mercury Wetted
DC Coil Voltage:
74 V
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
N/A
Maximum Carry Current:
N/A
Maximum Switching Current:
N/A
Maximum Switching Power:
N/A
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 74VDC 2.76KOhm DPDT (52.37x15.88x15.88)mm THT Mercury Wetted
Search Keywords:
159162U00
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$204.65
$204.650
10
$196.47
$1,964.700
25
$188.26
$4,706.500
50
$180.09
$9,004.500
100
+
$173.95
$17,395.000
Product Guides