help desk software

160-151-Q00

TE Connectivity / Midtex Brand

Reed Relays SPDT 44VDC 1.12KOhm Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
160-151-Q00
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Reed Relays SPDT 44VDC 1.12KOhm Thru-Hole
Search Keywords:
160151Q00
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$286.39
$286.390
5
$272.07
$1,360.350
10
$258.46
$2,584.600
25 +
$245.54
$6,138.500
Tools/3D Models