help desk software
DATA SHEET

18732B200

TE Connectivity / Midtex Brand

Electromechanical Relay 12VDC 120Ohm 20A DPDT (73.66x38.74x35.56)mm Flange Power Relay

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
18732B200
Alias/AKA:
4-1608065-2
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Electromechanical Relay 12VDC 120Ohm 20A DPDT (73.66x38.74x35.56)mm Flange Power Relay
Search Keywords:
18732B200
IN STOCK: 527
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.99
$149.900
30
$14.84
$445.200
55
$14.69
$807.950
100 +
$13.57
$1,357.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides