18732T200
TE Connectivity / Midtex BrandElectromechanical Relay 120VAC 1.7KOhm 20A DPDT (73.66x38.74x35.56)mm Flange Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
18732T200
Alias/AKA:
8-1608065-4
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
The 187-32T200 is a general-purpose Power Relay with DPDT silver cadmium oxide contacts, non latching coil, continuous duty cycle, panel mount, flanged enclosure and solder/quick-connect Terminals. This 187-series features open-style relay or with dust cover.
Search Keywords:
18732T200
IN STOCK:
45
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$30.16
$30.160
5
$28.21
$141.050
25
$26.10
$652.500
50
$24.99
$1,249.500
100
$23.96
$2,396.000
250
$23.32
$5,830.000
500
+
$22.97
$11,485.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides