18836T200
TE Connectivity / Midtex BrandPower Relay 120VAC 30A SPST-NO-DM/SPST-NC-DB(73.66x38.74x35.56)mm Flange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
18836T200
Alias/AKA:
2-1608067-2
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM,SPST-NC-DB
Mounting:
Flange Mount
Termination Style:
Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 60 °C
Power Relay 120VAC 30A SPST-NO-DM/SPST-NC-DB(73.66x38.74x35.56)mm Flange
Search Keywords:
18836T200
IN STOCK:
68
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$29.45
$29.450
10
$20.58
$205.800
25
$18.83
$470.750
50
$18.24
$912.000
100
$17.69
$1,769.000
250
$17.02
$4,255.000
500
+
$16.77
$8,385.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides