258-12T200
TE Connectivity / Midtex BrandElectromechanical Relay 120VAC 3.4KOhm 15A DPDT (27.5x21.5x35.2)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
258-12T200
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
3.4 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 3.4KOhm 15A DPDT (27.5x21.5x35.2)mm Socket General Purpose Relay
Search Keywords:
25812T200
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
66
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$11.37
$284.250
50
$11.26
$563.000
100
+
$5.12
$512.000
DOWNLOADS