help desk software
DATA SHEET

258-62C200

TE Connectivity / Midtex Brand

Electromechanical Relay 24VDC 650Ohm 15A DPDT (44x21.5x35.2)mm Flange General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
258-62C200
Alias/AKA:
6-1608048-8
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 650Ohm 15A DPDT (44x21.5x35.2)mm Flange General Purpose Relay
Search Keywords:
25862C200
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 7
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.78
$19.780
10
$17.55
$175.500
25 +
$15.83
$395.750
Tools/3D Models
Product Guides