help desk software
DATA SHEET

331-0009-04

TE Connectivity / Nanonics Brand

Standard Jackscrew- Size 1.2mm -Stainless Steel Passivated

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
331-0009-04
Alias/AKA:
1589283-4
RoHS:
Yes
HTS:
7318190000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Pack
Finish:
Passivated
Body Length:
3.89 mm
Outer Diameter:
1.65 mm
Type:
Round Male-Female
Material:
Stainless Steel
Thread Size:
N/A
The TE CONNECTIVITY / Nanonics 331-0009-04/1589283-4 is a Stainless Steel Passivated Standard Jackscrew - Size 1.2mm -.
Search Keywords:
331000904
IN STOCK: 507
Ships today, if you order in
MOQ for out of Stock Qty:
54
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.70
$24.700
10
$21.72
$217.200
25
$21.00
$525.000
54
$20.70
$1,117.800
108
$20.49
$2,212.920
162
$20.29
$3,286.980
216 +
$20.08
$4,337.280
Tools/3D Models
Product Guides