help desk software
DATA SHEET

QCM007PC2DC020

TE Connectivity / Nanonics Brand

Nanominiature Circular Connectors .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
QCM007PC2DC020
Alias/AKA:
1589055-6
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Nanominiature Circular Connectors
Product Highlights:
  • Number of Positions = 7
  • Plug
  • Color Coded Teflon Wire Material
  • Wire Size = 30 AWG mm² [AWG]
  • Wire Type = Stranded
Search Keywords:
QCM007PC2DC020
IN STOCK: 10
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$181.08
$181.080
10
$176.49
$1,764.900
25
$174.73
$4,368.250
50
$172.98
$8,649.000
100
$171.25
$17,125.000
150
$169.53
$25,429.500
200 +
$167.84
$33,568.000
Tools/3D Models
Product Guides